T201MHZQE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $33.50000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $16.48686
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $27.05602
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $24.57509
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $25.40975
Datasheet

Similar


WEC
In Stock: 187
Unit Price: $45.12133
Datasheet
T101LHAVKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T101LHAVKE

T201MHZQE

DigiKey Part Number
T201MHZQE-ND
Manufacturer
Manufacturer Product Number
T201MHZQE
Description
SWITCH TOGGLE DPDT 3A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T201MHZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes