



T201MH9AVBE | |
|---|---|
DigiKey Part Number | CKN1556-ND |
Manufacturer | |
Manufacturer Product Number | T201MH9AVBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | T201MH9AVBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.38000 | $157.38 |
| 10 | $135.77400 | $1,357.74 |
| 25 | $128.01320 | $3,200.33 |
| 80 | $118.77650 | $9,502.12 |
| 160 | $113.57906 | $18,172.65 |
| 320 | $108.59984 | $34,751.95 |
| 560 | $104.73227 | $58,650.07 |

