T101SHCBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $19.15857
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $20.57385
Datasheet

Similar


E-Switch
In Stock: 556
Unit Price: $35.89000
Datasheet

Similar


WEC
In Stock: 30
Unit Price: $61.46600
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $43.89300
Datasheet
T101SHCQE, T103SHCQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T101SHCQE, T103SHCQE
CK celebrating 90 years of innovation

T101SHCBE

DigiKey Part Number
T101SHCBE-ND
Manufacturer
Manufacturer Product Number
T101SHCBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101SHCBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
200$68.77875$13,755.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.