200MSP1T1B1M2RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $20.58830
Datasheet

Similar


WEC
In Stock: 30
Unit Price: $61.46600
Datasheet

Similar


C&K
In Stock: 1,640
Unit Price: $89.56000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $43.89300
Datasheet
200MSP1T1B1M2RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200MSP1T1B1M2RE
Additional Requirements for Selecting a Switch
What is your Application?

200MSP1T1B1M2RE

DigiKey Part Number
200MSP1T1B1M2RE-ND
Manufacturer
Manufacturer Product Number
200MSP1T1B1M2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T1B1M2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
225$18.99360$4,273.56