

SDA07H1SBD | |
|---|---|
DigiKey Part Number | CKN6086-ND |
Manufacturer | |
Manufacturer Product Number | SDA07H1SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA07H1SBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.778" (19.76mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.43000 | $30.43 |
| 20 | $25.47100 | $509.42 |
| 40 | $24.41425 | $976.57 |
| 100 | $23.06980 | $2,306.98 |
| 260 | $21.73488 | $5,651.07 |
| 500 | $20.86080 | $10,430.40 |
| 1,000 | $19.96834 | $19,968.34 |
| 2,500 | $18.84176 | $47,104.40 |

