RTE0400G04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTE0400G04
RTE0400G04
RTE0400G04

Y36E00403FPLFT

DigiKey Part Number
CKN10261TR-ND - Tape & Reel (TR)
CKN10261CT-ND - Cut Tape (CT)
CKN10261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y36E00403FPLFT
Description
SWITCH ROTARY DIP SP4T 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
Y36E00403FPLFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP4T
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.168" (4.27mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.96000$40.96
10$34.17600$341.76
25$31.65480$791.37
100$28.22680$2,822.68
250$26.25472$6,563.68
500$24.92798$12,463.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$23.38944$29,236.80
2,500$22.38121$55,953.03
Manufacturers Standard Package