PTS540JM035SMTRLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS540JM035SMTRLFS

PTS540JK035SMTRLFS

DigiKey Part Number
108-PTS540JK035SMTRLFSTR-ND - Tape & Reel (TR)
108-PTS540JK035SMTRLFSCT-ND - Cut Tape (CT)
108-PTS540JK035SMTRLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS540JK035SMTRLFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS540JK035SMTRLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.70mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
230gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,917
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.84400$18.44
25$1.72640$43.16
100$1.54770$154.77
250$1.43492$358.73
500$1.35398$676.99
1,000$1.27811$1,278.11
2,500$1.18651$2,966.28
5,000$1.12426$5,621.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06816$10,681.60
Manufacturers Standard Package