
LF11215TMR | |
|---|---|
DigiKey Part Number | 108-LF11215TMRTR-ND - Tape & Reel (TR) 108-LF11215TMRCT-ND - Cut Tape (CT) 108-LF11215TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF11215TMR |
Description | TMR BIPOLAR SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 5 | $13.36400 | $66.82 |
| 10 | $12.72700 | $127.27 |
| 25 | $11.97680 | $299.42 |
| 50 | $11.46100 | $573.05 |
| 100 | $10.98950 | $1,098.95 |
| 500 | $10.04246 | $5,021.23 |
| 1,000 | $9.68993 | $9,689.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.19028 | $27,570.84 |
| 6,000 | $8.90851 | $53,451.06 |
| 9,000 | $8.75455 | $78,790.95 |

