L202121MS02QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L202121MS02QE
L202121MS02QE
L202121MS02QE

L202121MS02QE

DigiKey Part Number
CKC5110-ND
Manufacturer
Manufacturer Product Number
L202121MS02QE
Description
SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L202121MS02QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
1.65mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.81mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.65000$66.65
10$55.37200$553.72
25$51.29080$1,282.27
100$45.80920$4,580.92
250$42.70092$10,675.23
500$40.62688$20,313.44
1,000$38.78510$38,785.10
Manufacturers Standard Package