KT11B1SAM33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 9,990
Unit Price: $49.06000
Datasheet
KT11B1SAM(33), KT11B1SAM3(4,5)LF(S,G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KT11B1SAM(33), KT11B1SAM3(4,5)LF(S,G)
CK celebrating 90 years of innovation

KT11B1SAM33

DigiKey Part Number
CKN1805TR-ND - Tape & Reel (TR)
CKN1805CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KT11B1SAM33
Description
SWITCH TACTILE SPST-NO 1VA 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 50VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.57mm x 4.38mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes