




KT11B1SAM35LFG | |
---|---|
DigiKey Part Number | CKN1837TR-ND - Tape & Reel (TR) CKN1837CT-ND - Cut Tape (CT) CKN1837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11B1SAM35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.57mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.06000 | $49.06 |
10 | $40.88800 | $408.88 |
25 | $37.87720 | $946.93 |
100 | $33.78990 | $3,378.99 |
250 | $31.45184 | $7,862.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $24.57921 | $19,663.37 |
1,600 | $24.26382 | $38,822.11 |