KSL0V330, KSL0V331LFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSL0V330, KSL0V331LFT
KSL0V331 LFTR
KSL0V331 LFTR
CK celebrating 90 years of innovation

KSL0V331 LFTR

DigiKey Part Number
CKN10748-ND
Manufacturer
Manufacturer Product Number
KSL0V331 LFTR
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.53mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.74000$17.74
10$15.44500$154.45
25$14.60920$365.23
100$13.41680$1,341.68
250$12.67384$3,168.46
500$12.13552$6,067.76
1,000$11.61733$11,617.33
2,500$10.96277$27,406.93
5,000$10.49034$52,451.70
Manufacturers Standard Package