

KSEK43GLFS | |
|---|---|
DigiKey Part Number | CKN10888TR-ND - Tape & Reel (TR) CKN10888CT-ND - Cut Tape (CT) CKN10888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSEK43GLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSEK43GLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 225gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18942 | $2,189.42 |
| 2,000 | $2.07189 | $4,143.78 |
| 3,000 | $2.00821 | $6,024.63 |
| 5,000 | $1.93340 | $9,667.00 |
| 7,000 | $1.88738 | $13,211.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.17400 | $31.74 |
| 25 | $2.96320 | $74.08 |
| 100 | $2.65070 | $265.07 |
| 250 | $2.45540 | $613.85 |
| 500 | $2.31750 | $1,158.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.41000 | $34.10 |
| 25 | $3.13600 | $78.40 |
| 100 | $2.76570 | $276.57 |
| 250 | $2.54152 | $635.38 |
| 500 | $2.38294 | $1,191.47 |

