KSC SLT 241J LFS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 2,457
Unit Price: $11.69000
Datasheet
KSC SLT 241J LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC SLT 241J LFS

DigiKey Part Number
108-KSCSLT241JLFSTR-ND - Tape & Reel (TR)
108-KSCSLT241JLFSCT-ND - Cut Tape (CT)
108-KSCSLT241JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC SLT 241J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
357gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.35mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$2.70432$37,860.48