KST241J(LFS), KST243J(LFG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KST241J(LFS), KST243J(LFG)
CK celebrating 90 years of innovation

KST241J LFS

DigiKey Part Number
401-1850-2-ND - Tape & Reel (TR)
401-1850-1-ND - Cut Tape (CT)
401-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KST241J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KST241J LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Rubber
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
10$9.93600$99.36
25$9.22640$230.66
100$8.21970$821.97
250$7.61856$1,904.64
500$7.20366$3,601.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.80208$5,802.08
2,000$5.51293$11,025.86
3,000$5.35837$16,075.11
5,000$5.26848$26,342.40
Manufacturers Standard Package