KSC SLT 221J LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC SLT 223J LFG

DigiKey Part Number
108-KSCSLT223JLFGTR-ND - Tape & Reel (TR)
108-KSCSLT223JLFGCT-ND - Cut Tape (CT)
108-KSCSLT223JLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC SLT 223J LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
1.35mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$3.32906$46,606.84
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.24000$7.24
10$6.19000$61.90
25$5.76240$144.06
100$5.13840$513.84
250$4.76008$1,190.02
500$4.49632$2,248.16
Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$6.53600$65.36
25$6.01920$150.48
100$5.30220$530.22
250$4.87040$1,217.60
500$4.56382$2,281.91
* All Digi-Reel orders will add a $55.00 reeling fee.