

Y28B22310FP | |
|---|---|
DigiKey Part Number | CKN10953TR-ND - Tape & Reel (TR) CKN10953CT-ND - Cut Tape (CT) CKN10953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y28B22310FP |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y28B22310FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.96300 | $79.63 |
| 25 | $7.39800 | $184.95 |
| 100 | $6.59530 | $659.53 |
| 250 | $6.11072 | $1,527.68 |
| 500 | $5.77540 | $2,887.70 |
| 1,000 | $5.46864 | $5,468.64 |
| 2,500 | $5.10862 | $12,771.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $4.54822 | $68,223.30 |



