


KMR213G LFG | |
|---|---|
DigiKey Part Number | 108-KMR213GLFGTR-ND - Tape & Reel (TR) 108-KMR213GLFGCT-ND - Cut Tape (CT) 108-KMR213GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR213G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR213G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.29400 | $72.94 |
| 25 | $6.78480 | $169.62 |
| 100 | $6.04870 | $604.87 |
| 250 | $5.60392 | $1,400.98 |
| 500 | $5.29520 | $2,647.60 |
| 1,000 | $5.01266 | $5,012.66 |
| 2,500 | $4.68050 | $11,701.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $4.36235 | $30,536.45 |
| 14,000 | $4.17923 | $58,509.22 |

