

K5V4WH43G | |
|---|---|
DigiKey Part Number | 108-K5V4WH43GTR-ND - Tape & Reel (TR) 108-K5V4WH43GCT-ND - Cut Tape (CT) 108-K5V4WH43GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V4WH43G |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.89000 | $90.89 |
| 10 | $73.59800 | $735.98 |
| 25 | $67.56880 | $1,689.22 |
| 100 | $59.22910 | $5,922.91 |

