




JSM07011SAQNR | |
---|---|
DigiKey Part Number | CKN10303TR-ND - Tape & Reel (TR) CKN10303CT-ND - Cut Tape (CT) CKN10303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSM07011SAQNR |
Description | SWITCH SLIDE SP3T 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |