ITS-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITS-V1
ITS23FV1ST
ITS23FV1ST

ITS23FV1ST

DigiKey Part Number
CKN10446-ND
Manufacturer
Manufacturer Product Number
ITS23FV1ST
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITS23FV1ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
2.5 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.80000$32.80
10$28.58700$285.87
25$27.03720$675.93
200$23.77345$4,754.69
400$22.76303$9,105.21
600$22.18935$13,313.61
1,000$21.48525$21,485.25
2,400$20.32541$48,780.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.