
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Square | |
Color | Natural | |
Illumination | Illumination Opening | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W x 2.40mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |