



HBS2KGB4SA055C | |
|---|---|
DigiKey Part Number | CKN1421-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KGB4SA055C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KGB4SA055C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 99gf | |
Release Force | 21gf | |
Operating Position | 1.120" (28.45mm) | |
Pretravel | 0.312" (7.9mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.89000 | $197.89 |
| 10 | $163.83000 | $1,638.30 |
| 25 | $151.97280 | $3,799.32 |
| 50 | $143.84660 | $7,192.33 |


