Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
HBS2KGB4ST055C
HBS2KGB4ST055C

HBS2KGB4ST055C

DigiKey Part Number
CKN1423-ND
Manufacturer
Manufacturer Product Number
HBS2KGB4ST055C
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KGB4ST055C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
71gf
Release Force
14gf
Operating Position
0.720" (18.3mm)
Pretravel
0.380" (9.65mm)
Differential Travel
0.080" (2.0mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$192.96000$192.96
10$159.76000$1,597.60
25$148.19080$3,704.77
50$139.99740$6,999.87
120$130.28750$15,634.50
360$119.03453$42,852.43
600$116.93440$70,160.64
Manufacturers Standard Package