Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS636 SM25F SMTR LFS
PTS636 SM25F SMTR LFS

PTS636SM25FSMTR LFS

DigiKey Part Number
CKN12329-2-ND - Tape & Reel (TR)
CKN12329-1-ND - Cut Tape (CT)
CKN12329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS636SM25FSMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS636SM25FSMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
70,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.78400$17.84
25$1.67080$41.77
100$1.49800$149.80
250$1.38912$347.28
500$1.31100$655.50
1,000$1.23742$1,237.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13213$3,396.39
6,000$1.07328$6,439.68
9,000$1.04161$9,374.49
15,000$1.00458$15,068.70
21,000$0.98190$20,619.90
30,000$0.95930$28,779.00
75,000$0.90772$68,079.00
Manufacturers Standard Package