



PTS636SM25JSMTR LFS | |
|---|---|
DigiKey Part Number | CKN12325-2-ND - Tape & Reel (TR) CKN12325-1-ND - Cut Tape (CT) CKN12325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SM25JSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SM25JSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 70,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.67080 | $41.77 |
| 100 | $1.49800 | $149.80 |
| 250 | $1.38912 | $347.28 |
| 500 | $1.31100 | $655.50 |
| 1,000 | $1.23742 | $1,237.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13213 | $3,396.39 |
| 6,000 | $1.07328 | $6,439.68 |
| 9,000 | $1.04161 | $9,374.49 |
| 15,000 | $1.00458 | $15,068.70 |
| 21,000 | $0.98190 | $20,619.90 |
| 30,000 | $0.95930 | $28,779.00 |
| 75,000 | $0.90772 | $68,079.00 |











