
G01688053 | |
|---|---|
DigiKey Part Number | 108-G01688053TR-ND - Tape & Reel (TR) 108-G01688053CT-ND - Cut Tape (CT) 108-G01688053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01688053 |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.72640 | $43.16 |
| 100 | $1.54770 | $154.77 |
| 250 | $1.43492 | $358.73 |
| 500 | $1.35398 | $676.99 |
| 1,000 | $1.27811 | $1,278.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20787 | $2,415.74 |
| 4,000 | $1.14362 | $4,574.48 |
| 6,000 | $1.10890 | $6,653.40 |
| 10,000 | $1.06816 | $10,681.60 |
| 14,000 | $1.04312 | $14,603.68 |
| 20,000 | $1.01812 | $20,362.40 |
| 50,000 | $0.96085 | $48,042.50 |




