New Product
PTS845VM20PSMTR41M LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS845VM20PSMTR41M LFS
PTS845 Series Side-Actuated Tactile

G01637708

DigiKey Part Number
108-G01637708TR-ND - Tape & Reel (TR)
108-G01637708CT-ND - Cut Tape (CT)
108-G01637708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01637708
Description
PTS845 Series 4.5x3.4mm SMT Side
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.40mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.50mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.87500$38.75
25$3.61240$90.31
100$3.22670$322.67
250$2.98864$747.16
500$2.82120$1,410.60
1,000$2.66636$2,666.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.52469$5,049.38
4,000$2.39672$9,586.88
6,000$2.32815$13,968.90
10,000$2.24823$22,482.30
14,000$2.19940$30,791.60
20,000$2.15086$43,017.20
Manufacturers Standard Package