New Product
PTS845VM20PSMTR41M LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS845VM20PSMTR41M LFS
PTS845 Series Side-Actuated Tactile

G01615933

DigiKey Part Number
108-G01615933TR-ND - Tape & Reel (TR)
108-G01615933CT-ND - Cut Tape (CT)
108-G01615933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01615933
Description
PTS845 Series 4.5x3.4mm SMT Side
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.40mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.50mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.90800$39.08
25$3.64840$91.21
100$3.25850$325.85
250$3.01800$754.50
500$2.84894$1,424.47
1,000$2.69263$2,692.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.54970$5,099.40
4,000$2.42055$9,682.20
6,000$2.35133$14,107.98
10,000$2.27070$22,707.00
14,000$2.22144$31,100.16
20,000$2.17247$43,449.40
Manufacturers Standard Package