


G01138608 | |
|---|---|
DigiKey Part Number | 108-G01138608TR-ND - Tape & Reel (TR) 108-G01138608CT-ND - Cut Tape (CT) 108-G01138608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01138608 |
Description | PTS845 Series 4.5x3.4mm SMT Side |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.90800 | $39.08 |
| 25 | $3.64840 | $91.21 |
| 100 | $3.25850 | $325.85 |
| 250 | $3.01800 | $754.50 |
| 500 | $2.84894 | $1,424.47 |
| 1,000 | $2.69263 | $2,692.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54970 | $5,099.40 |
| 4,000 | $2.42055 | $9,682.20 |
| 6,000 | $2.35133 | $14,107.98 |
| 10,000 | $2.27070 | $22,707.00 |
| 14,000 | $2.22144 | $31,100.16 |
| 20,000 | $2.17247 | $43,449.40 |




