

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 9.91mm L x 4.50mm W x 9.00mm H | |
Features | - |









