E221SD1CGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E221SD1CGE
E221SD1CGE
E221SD1CGE
CK celebrating 90 years of innovation

E221SD1CGE

DigiKey Part Number
CKN4042-ND
Manufacturer
Manufacturer Product Number
E221SD1CGE
Description
SWITCH PUSHBUTTON DPDT 1A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$176.62000$176.62
10$152.41300$1,524.13
25$143.69560$3,592.39
40$139.41450$5,576.58
80$133.32300$10,665.84
240$124.18658$29,804.78
480$118.73346$56,992.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.