



DA102J12S217HQF | |
|---|---|
DigiKey Part Number | CKN11828-ND |
Manufacturer | |
Manufacturer Product Number | DA102J12S217HQF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J12S217HQF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.37000 | $25.37 |
| 10 | $21.88900 | $218.89 |
| 25 | $20.64760 | $516.19 |
| 50 | $19.75000 | $987.50 |
| 200 | $18.06985 | $3,613.97 |
| 400 | $17.28215 | $6,912.86 |
| 600 | $16.83670 | $10,102.02 |
| 1,000 | $16.29122 | $16,291.22 |

