Similar




D502J12S215QA | |
|---|---|
DigiKey Part Number | CKN10632-ND |
Manufacturer | |
Manufacturer Product Number | D502J12S215QA |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D502J12S215QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.41000 | $31.41 |
| 10 | $27.15100 | $271.51 |
| 25 | $25.60480 | $640.12 |
| 50 | $24.49340 | $1,224.67 |
| 200 | $22.40730 | $4,481.46 |
| 400 | $21.42993 | $8,571.97 |
| 600 | $20.87720 | $12,526.32 |
| 1,000 | $20.20020 | $20,200.20 |



