D202J12S215PQF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 448
Unit Price: $44.01000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $65.28000
Datasheet
CK celebrating 90 years of innovation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D202J12S215PQF

DigiKey Part Number
D202J12S215PQF-ND
Manufacturer
Manufacturer Product Number
D202J12S215PQF
Description
SWITCH ROCKER DPST 4A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes