


D202J12S215PQA | |
---|---|
DigiKey Part Number | CKN11025-ND |
Manufacturer | |
Manufacturer Product Number | D202J12S215PQA |
Description | SWITCH ROCKER DPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D202J12S215PQA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.01000 | $44.01 |
10 | $38.00900 | $380.09 |
36 | $35.01528 | $1,260.55 |
72 | $33.49181 | $2,411.41 |
108 | $32.63111 | $3,524.16 |
252 | $30.89976 | $7,786.74 |
504 | $29.54935 | $14,892.87 |
1,008 | $28.25562 | $28,481.66 |