



D101J12S215DQA | |
|---|---|
DigiKey Part Number | CKN11378-ND |
Manufacturer | |
Manufacturer Product Number | D101J12S215DQA |
Description | SWITCH ROCKER SPDT 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D101J12S215DQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.51000 | $30.51 |
| 10 | $26.34400 | $263.44 |
| 36 | $24.26917 | $873.69 |
| 72 | $23.21542 | $1,671.51 |
| 108 | $22.61944 | $2,442.90 |
| 252 | $21.42060 | $5,397.99 |
| 504 | $20.48544 | $10,324.66 |
| 1,008 | $19.58962 | $19,746.34 |

