

SWITCH BD12 | |
|---|---|
DigiKey Part Number | CKN3010-ND |
Manufacturer | |
Manufacturer Product Number | SWITCH BD12 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SWITCH BD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 1.280" (32.51mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 16 | $21.76250 | $348.20 |
| 32 | $20.54156 | $657.33 |
| 112 | $18.51036 | $2,073.16 |
| 256 | $17.31898 | $4,433.66 |
| 512 | $16.41930 | $8,406.68 |
| 1,008 | $15.62814 | $15,753.17 |
| 2,512 | $14.69543 | $36,914.92 |
| 5,008 | $14.08706 | $70,548.00 |


