A421122A1NZRQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A421122A1NZRQ
CK celebrating 90 years of innovation

A421122A1NZRQ

DigiKey Part Number
CKN11815-ND
Manufacturer
Manufacturer Product Number
A421122A1NZRQ
Description
SWITCH KEYLK 2POS 4PDT 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PDT 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
4PDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.66mm
Mechanical Life
-
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$253.23000$253.23
18$210.37056$3,786.67
36$201.17861$7,242.43
54$195.98296$10,583.08
108$187.77491$20,279.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.