

A21415RNCQ | |
|---|---|
DigiKey Part Number | A21415RNCQ-ND |
Manufacturer | |
Manufacturer Product Number | A21415RNCQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21415RNCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.06000 | $80.06 |
| 5 | $68.75000 | $343.75 |
| 10 | $64.38800 | $643.88 |
| 36 | $57.01278 | $2,052.46 |
| 72 | $53.36403 | $3,842.21 |
| 108 | $51.33306 | $5,543.97 |
| 252 | $47.31829 | $11,924.21 |
| 468 | $44.56887 | $20,858.23 |
| 972 | $41.50827 | $40,346.04 |




