7215J62ZQE22 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $127.92650
Datasheet
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In

7215J62ZQE22

DigiKey Part Number
108-7215J62ZQE22-ND
Manufacturer
Manufacturer Product Number
7215J62ZQE22
Description
SWITCH ROCKER SP3T 5A 120V
Customer Reference
Detailed Description
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7215J62ZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes