
T18503KT10 | |
|---|---|
DigiKey Part Number | T18-50K-ND |
Manufacturer | |
Manufacturer Product Number | T18503KT10 |
Description | TRIMMER 50KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.55800 | $165.58 |
| 25 | $15.38400 | $384.60 |
| 50 | $14.54540 | $727.27 |
| 100 | $13.75050 | $1,375.05 |
| 250 | $12.76140 | $3,190.35 |
| 500 | $12.05766 | $6,028.83 |
| 1,000 | $11.39089 | $11,390.89 |
| 5,000 | $9.97682 | $49,884.10 |










