

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | C&K  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Output Code  | BCD  | |
Read Out  | 0 ~ 9  | |
Number of Sections  | 2  | |
Display Characters - Height  | -  | |
Actuator Type  | Thumbwheel  | |
Contact Rating @ Voltage  | 0.1A @ 120VAC/28VDC  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | -  | |
Mounting Type  | Panel Mount, Snap-In  | |
Termination Style  | Card Edge/Solder Pad  | |
End Caps  | Included  | |
Section Width  | 0.315" (8.00mm)  | |
Panel Cutout Dimensions  | Rectangular - 31.00mm x 24.28mm  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 65°C  | |
Depth Behind Flange  | 37.85mm  | |
Housing Material  | Acrylonitrile Butadiene Styrene (ABS)  | |
Color  | Black  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $812.91000 | $812.91 | 
| 10 | $756.22800 | $7,562.28 | 
| 25 | $718.41480 | $17,960.37 | 











