301109100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
301109100

321400100

DigiKey Part Number
321400100-ND
Manufacturer
Manufacturer Product Number
321400100
Description
SWITCH THUMB RES DEC 0.1A 120V
Customer Reference
Detailed Description
Thumbwheel Switch Resistor Decade 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Last Time Buy
Output Code
Resistor Decade
Read Out
0 ~ 9
Number of Sections
2
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Included
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
Rectangular - 31.00mm x 24.28mm
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
49.28mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 400 View Now
Last Time Buy Date: 30/1/2026

Other Suppliers on DigiKey

400In Stock
Ships from WEC