302119100, 302319000, 307119000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
302119100, 302319000, 307119000
307119000
307119000

307119000

DigiKey Part Number
CKN5042-ND
Manufacturer
Manufacturer Product Number
307119000
Description
SWITCH THUMB HEX 0.1A 120V
Customer Reference
Detailed Description
Thumbwheel Switch Hexadecimal 0.1A @ 120VAC/28VDC Panel Mount, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Last Time Buy
Output Code
Hexadecimal
Read Out
0 ~ 9, A ~ F
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Screw
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.350" (8.89mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
36.68mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/1/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$748.79000$748.79
10$619.63800$6,196.38

Other Suppliers on DigiKey

21In Stock
Ships from WEC