



302119N00 | |
|---|---|
DigiKey Part Number  | CKN1866-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 302119N00  | 
Description  | SWITCH THUMB BCD 0.1A 120V  | 
Customer Reference  | |
Detailed Description  | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Screw  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 302119N00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | C&K  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Last Time Buy  | |
Output Code  | BCD  | |
Read Out  | 0 ~ 9  | |
Number of Sections  | 1  | |
Display Characters - Height  | -  | |
Actuator Type  | Thumbwheel  | |
Contact Rating @ Voltage  | 0.1A @ 120VAC/28VDC  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | -  | |
Mounting Type  | Panel Mount, Screw  | |
Termination Style  | PC Pin  | |
End Caps  | Sold Separately  | |
Section Width  | 0.350" (8.89mm)  | |
Panel Cutout Dimensions  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 65°C  | |
Depth Behind Flange  | 36.68mm  | |
Housing Material  | Acrylonitrile Butadiene Styrene (ABS)  | |
Color  | Black  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $589.70000 | $589.70 | 
| 10 | $487.50300 | $4,875.03 | 
| 25 | $454.03040 | $11,350.76 | 
| 100 | $411.68850 | $41,168.85 | 












