PTS847MM350SMTR2 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10921364

DigiKey Part Number
108-10921364TR-ND - Tape & Reel (TR)
108-10921364CT-ND - Cut Tape (CT)
108-10921364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10921364
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10921364 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.70mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.80mm x 2.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.08100$50.81
25$4.72840$118.21
100$4.22010$422.01
250$3.90904$977.26
500$3.69140$1,845.70
1,000$3.49094$3,490.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.25362$8,134.05
5,000$3.09522$15,476.10
7,500$3.01080$22,581.00
12,500$2.91278$36,409.75
17,500$2.85314$49,929.95
25,000$2.79396$69,849.00
Manufacturers Standard Package