
10913237 | |
|---|---|
DigiKey Part Number | 108-10913237TR-ND - Tape & Reel (TR) 108-10913237CT-ND - Cut Tape (CT) 108-10913237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913237 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.22700 | $22.27 |
| 25 | $2.08200 | $52.05 |
| 100 | $1.86580 | $186.58 |
| 250 | $1.72896 | $432.24 |
| 500 | $1.63154 | $815.77 |
| 1,000 | $1.54049 | $1,540.49 |
| 2,500 | $1.43097 | $3,577.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.35677 | $6,783.85 |
| 10,000 | $1.29010 | $12,901.00 |
| 15,000 | $1.25454 | $18,818.10 |
| 25,000 | $1.21322 | $30,330.50 |
| 35,000 | $1.18805 | $41,581.75 |
| 50,000 | $1.16308 | $58,154.00 |









