
PEWK3920D1L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D1L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D1L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D1L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D1L00Q9 |
Description | 0.001 OHM 0.5% 8W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRSF3920P-1L00-D2P0 | Susumu | 1,359 | 408-MSRSF3920P-1L00-D2P0CT-ND | $14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.98500 | $59.85 |
| 25 | $5.21560 | $130.39 |
| 50 | $4.76840 | $238.42 |
| 100 | $4.41490 | $441.49 |
| 250 | $4.05552 | $1,013.88 |
| 500 | $3.84766 | $1,923.83 |
| 1,000 | $3.68216 | $3,682.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.55042 | $7,100.84 |
| 4,000 | $3.44551 | $13,782.04 |
| 6,000 | $3.39433 | $20,365.98 |
| 10,000 | $3.33883 | $33,388.30 |
| 14,000 | $3.30705 | $46,298.70 |
| 20,000 | $3.27698 | $65,539.60 |

