
MSRSF3920P-1L00-D2P0 | |
|---|---|
DigiKey Part Number | 408-MSRSF3920P-1L00-D2P0TR-ND - Tape & Reel (TR) 408-MSRSF3920P-1L00-D2P0CT-ND - Cut Tape (CT) 408-MSRSF3920P-1L00-D2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRSF3920P-1L00-D2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.26600 | $92.66 |
| 25 | $7.97160 | $199.29 |
| 50 | $7.15600 | $357.80 |
| 100 | $6.46460 | $646.46 |
| 250 | $5.70604 | $1,426.51 |
| 500 | $5.23134 | $2,615.67 |
| 1,000 | $4.82799 | $4,827.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.57510 | $9,150.20 |
| 4,000 | $4.27828 | $17,113.12 |
| 6,000 | $4.12585 | $24,755.10 |
| 10,000 | $3.95344 | $39,534.40 |
| 14,000 | $3.85073 | $53,910.22 |
| 20,000 | $3.75041 | $75,008.20 |

